2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. PC Based Oscilloscopes
                                                                                                Imprimer la page

                                                                                                PICOSCOPE 5242D

                                                                                                PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 2 Channel, 60 MHz, 1 GSPS, 512 Mpts, 5.8 ns

                                                                                                PICO TECHNOLOGY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PICO TECHNOLOGY PICOSCOPE 5242D
                                                                                                PICO TECHNOLOGY PICOSCOPE 5242D
                                                                                                PICO TECHNOLOGY PICOSCOPE 5242D
                                                                                                PICO TECHNOLOGY PICOSCOPE 5242D
                                                                                                PICO TECHNOLOGY PICOSCOPE 5242D
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 5242D
                                                                                                Code Commande67AC4734
                                                                                                Gamme de produitPicoScope 5000D Series
                                                                                                Egalement appeléPQ143
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                17 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+2 050,250 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 050,25 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                PICO TECHNOLOGY
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 5242D
                                                                                                Code Commande67AC4734
                                                                                                Gamme de produitPicoScope 5000D Series
                                                                                                Egalement appeléPQ143
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePicoScope 5000D Series
                                                                                                Scope Channels2 Channel
                                                                                                Bandwidth60MHz
                                                                                                Sampling Rate1GSPS
                                                                                                Display Memory Depth512 Mpts
                                                                                                Calculated Rise Time5.8ns
                                                                                                Kit ContentsPicoScope 5242D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable,PS011 AC Power Adaptor 5V, Quick Start Guide
                                                                                                Manufacturer Warranty5 Years
                                                                                                Plug TypeUSB
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                PICOSCOPE 5242D is a PicoScope® 5000 series 60MHz bandwidth, 2-channel FlexRes® oscilloscope. Today’s electronic designs employ a wide range of signal types such as analogue, digital, serial (both high- and low-speed), parallel, audio, video, power distribution and so on. All need to be debugged, measured and validated to ensure that the device under test is functioning correctly and within specification. To handle this variety of signal types, PicoScope 5000D Series FlexRes oscilloscope provides 8 to 16 bits of vertical resolution, with 60MHz bandwidth. You select the most appropriate hardware resolution for the requirements of each measurement. PicoScope includes advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode and segmented. It is supported by PicoScope 6 software for use at design, research, test, education, service and repair.

                                                                                                • 5.8ns rise time
                                                                                                • 128MS capture memory
                                                                                                • 130,000 waveforms per second
                                                                                                • Built-in arbitrary waveform generator
                                                                                                • Serial decoding as standard (20 protocols)
                                                                                                • Silent, fanless design
                                                                                                • USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity
                                                                                                • PicoScope, PicoLog® and PicoSDK® software included
                                                                                                • Dimension is 189.99mm x 169.92mm x 39.87mm (7.47inch x 6.68inch x 1.56inch) including connectors

                                                                                                Contenu

                                                                                                PicoScope 5242D oscilloscope, 1 x 1.8m TA155 pico blue USB 3 cable, 4 x TA386 probes, 1 x PS011 5V 3.0A PSU, Quick start guide.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PicoScope 5000D Series

                                                                                                Bandwidth

                                                                                                60MHz

                                                                                                Display Memory Depth

                                                                                                512 Mpts

                                                                                                Kit Contents

                                                                                                PicoScope 5242D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable,PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                Plug Type

                                                                                                USB

                                                                                                Scope Channels

                                                                                                2 Channel

                                                                                                Sampling Rate

                                                                                                1GSPS

                                                                                                Calculated Rise Time

                                                                                                5.8ns

                                                                                                Manufacturer Warranty

                                                                                                5 Years

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour PICOSCOPE 5242D

                                                                                                2 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992