Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 3 676,550 $ |
Informations produit
Aperçu du produit
PICOSCOPE 5462E KIT is a PicoScope 5000E series, 4-channel, 16bit USB oscilloscope kit. It is the first four-channel oscilloscope in class to combine 16bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analog system analysis and testing.
- 4 analogue channel, 60MHz bandwidth
- 16bit mode, 2.5GS/s sampling, 1GS capture memory, 5.8ns rise time
- 22µV RMS noise floor at 20MHz enables accurate low-level signal measurement
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm (8.70in x 6.81in x 1.18in)
Contenu
PicoScope 5000E Series oscilloscope, 1.8m (70.87") TA532 USB-C to USB-C cable, 0.9m TA534 USB-A to USB-C cable, PS017 USB-C power supply, with UK, EU, US and AUS plugtops, Probe-to-BNC adaptor (TA537 5mm adaptor included), User's guide.
Spécifications techniques
PicoScope 5000E Series
60MHz
1 Gpts
5462E Osc, TA532/TA534 USB-C to C/USB-A to C Cable, PS017 Power Supply, TA537 Adaptor, User's Guide
USB
4 Analog
2.5GSPS
5.8ns
5 Years
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit