| Quantité | Prix |
|---|---|
| 1+ | 348,600 $ |
Informations produit
Aperçu du produit
The TA301 from Pico Technology is a switched-range 200/2000A AC/DC current probe with 20KHz bandwidth, rated to 150V CAT II on uninsulated conductors. Overvoltage Category II is for equipment powered by wiring within the building, whether it is plugged in at a socket or permanently connected. The TA301 uses hall effect to measure AC and DC currents. Connect the TA301 to the required channel of the PicoScope 4444 via the D9 connector. The oscilloscope will identify, power and activate the probe automatically. The output zero offset of the probe may change due to thermal shifts and other environmental conditions. Offset is controlled via the PicoScope 6 software.
- Nominal current is 2000A AC peak or DC
- Resolution is ±50 / ±400mA
- Nominal 5V power supply via PicoScope 4444
- 32mm conductor diameter
- 2m long screened cable terminated with D9 plug
- Operating temperature range from 0°C to +50°C
- Safety standards EN 61010-1, EN 61010-2-032
Applications
Test & Measurement
Spécifications techniques
D Sub 9 Position Plug
2kA
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
No SVHC (04-Feb-2026)
Current Clamp
200A
PicoScope 4444 Series
Documents techniques (2)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit