6204A
Test Lead Kit, Deluxe Electronic, Multimeter, 6 x Leads, Probes, Alligator Clips, Spade Lugs, Tips

| Fabricant | POMONA |
|---|---|
| Réf. Fabricant | 6204ACopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 02B1738 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 228,190 $ |
Informations produit
| Fabricant | POMONA |
|---|---|
| Réf. Fabricant | 6204ACopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 02B1738 |
| Fiche technique | |
| Kit Contents | 6 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 2 x Spade Lugs, 4 x Test Tips |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Aperçu du produit
The 6204A is a Deluxe Electronic Bench DMM Test Lead Kit, test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety. Banana plugs are molded directly to the wire for superior pull strength. Insulated extended fine point adapter allows easy access of hard to reach test points. Probe body, alligator, spade lug and test clip lead attaches directly to test leads for testing versatility. Test accessories conveniently store in the four-fold nylon pouch.
Applications
Test & Measurement
Contenu
6232A Modular probe set with brass tip, 6261 Minipincer test clip with DMM jack set, 6248A Minigrabber test clip with DMM jack set, 6262 Extended fine point test probe adapter set, 6263 IC test probe tip adapter set, 5908A Test lead set, 5916A Medium alligator clip set and 6203 Insulated spade lug adapter set.
Remarques
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Spécifications techniques
| Kit Contents | 6 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 2 x Spade Lugs, 4 x Test Tips |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | - |
|---|
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | No SVHC (15-Jun-2015) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |