| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,880 $ | 1,88 $ |
| Total Prix | 1,88 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,880 $ |
| 50+ | 1,720 $ |
| 100+ | 1,560 $ |
| 250+ | 1,530 $ |
| 500+ | 1,500 $ |
| 1000+ | 1,460 $ |
| 2500+ | 1,430 $ |
| 5000+ | 1,400 $ |
Informations produit
Aperçu du produit
TinySwitch™-II integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. High voltage powered-ideal for charger applications. High bandwidth provides fast turn on with no overshoot and current limit operation rejects line frequency ripple. Built-in current limit and thermal protection improves safety and ideal for cell-phone charger and PC standby applications. Simple design practically eliminates rework in manufacturing.
- 13W (adapter), 19W (open frame) at 230VAC ±15% and 8W (adapter), 12W (open frame) output power
- Reduce system cost, better cost/performance over RCC/linears, EcoSmart™ extremely energy efficient
- High performance at low cost, simple ON/OFF control, no loop compensation needed
- No load consumption <lt/>50mW with bias winding and <lt/>250mW without bias winding at 265VAC input
- Meets California Energy Commission (CEC), Energy Star and EU requirements
- Cost effective replacement for bulky regulated linears
- 132KHz operation reduces transformer size allows EF12.6 or EE13 cores for low cost, small size
- Fully integrated auto-restart for short circuit and open loop fault protection
- Lowest component count switcher solution, expanded scalable device family for low system cost
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Spécifications techniques
85VAC
265V
SMD
8Pins
19W
Isolated
315µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
85V
265VAC
SMD
19W
Flyback
700V
132kHz
-40°C
TinySwitch-II Series
MSL 4 - 72 hours
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit