Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 16 semaine(s)
Informations produit
FabricantPOWEREX
Réf. FabricantTBS706350HHECopie
Code Commande90B7346
Fiche technique
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max250mA
Average On State Current3.5kA
Average Forward Current3.5kA
On State RMS Current5.6kA
Peak Non Repetitive Surge Current44.2kA
Holding Current Max-
Repetitive Peak Reverse Voltage600V
Gate Trigger Voltage Max4V
Repetitive Peak Reverse Voltage600V
Thyristor Case StylePow-R-Disc
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Spécifications techniques
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
Average Forward Current
3.5kA
Peak Non Repetitive Surge Current
44.2kA
Repetitive Peak Reverse Voltage
600V
Repetitive Peak Reverse Voltage
600V
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
600V
Average On State Current
3.5kA
On State RMS Current
5.6kA
Holding Current Max
-
Gate Trigger Voltage Max
4V
Thyristor Case Style
Pow-R-Disc
No. of Pins
-
Product Range
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
