Imprimer la page
PWI-AC90LE
Universal AC/DC Adapter, ITE, 7 Output, 90 W, 12 VDC to 24 VDC
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

10 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 18h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 64,990 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
64,99 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPRUDENT WAY
Réf. FabricantPWI-AC90LE
Code Commande52T8392
Fiche technique
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max90W
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage AC Min12V
Input Voltage AC Max24V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
This top quality, full featured 90W universal AC adapter is one of the best selling and durable AC adapters on the market today. It features (7) selectable DC voltage outputs (12 through 24V) and (12) precision fit tips that are fully compatible with over 95% of the most popular netbooks, laptops, and LCDs that need up to 90W of clean, reliable power. Includes the very popular DELL 7.4*5.0mm tip that fits most current DELL Inspiron and Latitude model laptops!
- Smart LED indicator light confirms selected voltage
- Extra 5V 2A USB port to charge cell phones, MP3 player & more
- Smart Power Management Chip for full power protection
- Over 87% power efficiency for stable, reliable operation
- Fanless no-noise design for ultra-quiet performance
- Thermal overload and short circuit protection
- RoHS compliant = environment friendly
- See Datasheet under "PDF Reference" on this page for a complete Compatibility List
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
90W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
24V
Product Range
-
SVHC
To Be Advised
No. of Outputs
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage AC Min
12V
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit