Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 127,720 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
127,72 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantQUANTUM STORAGE
Réf. FabricantQUS954YLCopie
Code Commande44AC7204
Fiche technique
Bin ColourYellow
External Height11"
External Width16.5"
External Depth23.875"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The Hulk 24" Heavy-Duty Containers from Quantum Storage are large plastic storage bins that are perfect for industrial and warehouse usage. These large containers allow for the storage of large and bulky goods. The Hulk 24" Heavy-Duty Containers are made from polypropylene and can be stacked on each other to save space in a warehouse or storage area. Incorporation of sturdy front, back and side grips allows for easy handling.
- 2ft length allows for the storage of large items
- Available in 8 sizes and 4 colours
- Anti-slide lock prevents stacked bins from shifting
- Bins can withstand temperatures of up to 250°F and resist cold temperatures as well
- Extra wide stacking ledges for secure stacking
- Waterproof bins for corrosion free
- Can be used on shelving units or racks
- Optional clear plastic window increases bin capacity and provides an easy view of stored contents
- Optional dividers maximize flexibility and keeps contents organized
Remarques
Supplier inventory readily available for quick shipping
Spécifications techniques
Bin Colour
Yellow
External Width
16.5"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
11"
External Depth
23.875"
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
