Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 73,100 $ |
Informations produit
Aperçu du produit
The AMS-10KA is an accessory equipped with a single-turn audio taper pot for a user to adjust an audio level. It is designed for the adjustable attenuation of an unbalanced audio signal. The AMS-10KA contains a long-life 10 kΩ audio taper potentiometer for adjusting the audio level. A high quality terminal block is provided for external connections. The AMS-10KA mounts in AMS mounting frames and in standard D-style cutouts. The front plate and bracket are constructed of black satin powder coated steel. A molded black plastic bezel is provided to finish the D-style cutout hole when the accessory is mounted. These accessories are designed to mount behind the front panel of industry products that provide D-style cutouts.
- Mounts in D-Style Standard Cutouts
- Mounts in all AMS Mounting Frames
- Mounts in RDL Decora-Style Wall Plates
Spécifications techniques
-
No SVHC (19-Jan-2021)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit