| Quantité | Prix |
|---|---|
| 1+ | 269,150 $ |
Informations produit
Aperçu du produit
Audio Controlled Relay The ST-ACR2 is an Audio Controlled Relay in the STICK-ONr series. These products are designed for quick, convenient installation, and reliable operation in a variety of control applications. The ST-ACR2 is designed to switch on line level sources.Two multiturn trimmers are provided. The SENS potentiometer adjusts the audio input sensitivity. A threshold LED facilitates accurate adjustment. The module can be set to trigger on signals between -30 dBu and 0 dBu. The DELAY control sets the time required for the relay to release when the audio drops below the threshold.The delay adjustment range for the ST-ACR2 is from 5 seconds to 50 seconds.
Spécifications techniques
-
No SVHC (19-Jan-2021)
Hardwired
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit