| Fabricant | RASPBERRY-PI |
|---|---|
| Réf. Fabricant | CM3+/LITECopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 94AC6633 |
| Gamme de produit | Compute Modules 3+ |
| Egalement appelé | GTIN UPC EAN: 765756931106 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 35,500 $ |
Informations produit
| Fabricant | RASPBERRY-PI |
|---|---|
| Réf. Fabricant | CM3+/LITECopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 94AC6633 |
| Gamme de produit | Compute Modules 3+ |
| Egalement appelé | GTIN UPC EAN: 765756931106 |
| Fiche technique | |
| Silicon Manufacturer | Broadcom |
| SOC Type | Broadom BCM2837B0 |
| Core Type | 64-bit ARM Cortex-A53 v8 |
| Silicon Family Name | BCM2xxx |
| Core Architecture | ARM |
| No. of Cores | - |
| RAM Memory | 1GB LPDDR2 |
| Core Sub-Architecture | Cortex-A53 |
| GPU | - |
| Silicon Core Number | BCM2837B0 |
| Kit Contents | Compute Module 3+ Lite Board |
| CPU Speed | 1.2GHz |
| eMMC | - |
| Compute Module Interface | H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics |
| Wi-Fi Connectivity | - |
| Bluetooth Connectivity | - |
| Product Range | Compute Modules 3+ |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
CM3+/Lite compute module is a Raspberry Pi 3 Model B+ (the BCM2837 processor and 1GB RAM) without on-board eMMC Flash. The processor interfaces are available to the user via the connector pins. You get the full flexibility of the BCM2837 SoC (which means that many more GPIOs and interfaces are available than with a standard Raspberry Pi), and designing the Module into a custom system should be relatively straightforward because the Pi Foundation has put all the tricky bits onto the Module itself.
- Broadcom BCM2837B0 processor
- 200PIN SODIMM connector (35U hard gold plating I/O pins)
- Compared to CM1, the CM3+ supports more OS like Windows 10
Spécifications techniques
| Silicon Manufacturer | Broadcom |
|---|---|
| Core Type | 64-bit ARM Cortex-A53 v8 |
| Core Architecture | ARM |
| RAM Memory | 1GB LPDDR2 |
| GPU | - |
| Kit Contents | Compute Module 3+ Lite Board |
| eMMC | - |
| Wi-Fi Connectivity | - |
| Product Range | Compute Modules 3+ |
| SOC Type | Broadom BCM2837B0 |
|---|---|
| Silicon Family Name | BCM2xxx |
| No. of Cores | - |
| Core Sub-Architecture | Cortex-A53 |
| Silicon Core Number | BCM2837B0 |
| CPU Speed | 1.2GHz |
| Compute Module Interface | H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics |
| Bluetooth Connectivity | - |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (4)
Législation et Questions environnementales
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |