Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 30+ | 19,730 $ |
| 50+ | 17,680 $ |
| 100+ | 16,250 $ |
| 250+ | 15,430 $ |
Informations produit
Aperçu du produit
The 13611425 is a yellow K-type Cable Marker made of plasticized PVC with P pre-printed black legend. The EC6479-000 marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. It comes in one standard size to fit carrier strip that can hold from 7 to 18 markers.
- Self-extinguishing
- Resistant to key Industrial fluids
- Post termination cable identification
- Installation friendly
Applications
Industrial, Defence, Military & Aerospace
Spécifications techniques
Pre Printed
Black
5.8mm x 12.56mm
4.2mm
-
P
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (25-Jun-2020)
Documents techniques (1)
Produits de remplacement pour 13611425
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit