Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,490 $ |
| 10+ | 4,890 $ |
| 25+ | 4,500 $ |
| 50+ | 4,250 $ |
| 100+ | 3,950 $ |
| 250+ | 3,630 $ |
| 500+ | 3,460 $ |
| 1000+ | 3,210 $ |
Informations produit
Aperçu du produit
The CWT-3-W122-5 is a SolderSleeve™ One-step Terminator provides electrical termination in a wide variety of interconnect applications. The 537543-000 one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy. SolderSleeve shield grounding terminator provides an environmentally sealed, insulated and encapsulated solder connection for a variety of applications with temperatures ranging from -65 to 200°C.
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Defence, Military & Aerospace, Automotive
Spécifications techniques
Terminator
Transparent
24.5mm
CWT Series
3mm
Polyolefin
22AWG
Cadmium (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour CWT-3-W122-5
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit