Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantRECOM POWER
Réf. FabricantR-REF01-HBCopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande45AC9419
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 340,980 $ |
| 5+ | 319,680 $ |
| 10+ | 305,350 $ |
| 25+ | 292,260 $ |
| 50+ | 286,410 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
340,98 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantRECOM POWER
Réf. FabricantR-REF01-HBCopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande45AC9419
Fiche technique
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSI8273
Kit Application TypeDriver - Bridge
Application Sub TypeIGBT/MOSFET Gate Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board R-REF01-HB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
R-REF01-HB is a half-bridge gate-drive power supply reference design (RD). It consists of a half-bridge suitable for voltages up to 1KV and a fully-isolated driver stage with isolated power supplies for the low-side and the high-side switching transistors. It is suitable for single gate/drive supply voltages as low as +4V as well as dual gate drive supply voltages as high as +20V / -5V (30V max) with no maximum duty cycle limitations. Two R12P22005D, R12P21503D, R12P21509D and R12P06S DC/DC modules each are included in the R-REF01-HB design kit.
- Optimized for very high switching speed
- 2.5KV continuous input to output isolation
- High gate-drive currents (up to 10A source and sink)
- TTL-compatible signal input
- Single 15V to 42V supply
- Shoot-through protection
- Separate input for low and high-side switch for use with different topologies
- Qualified with 65KV/µs at Vcommon mode =1KV
- ESD sensitive
Spécifications techniques
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Driver - Bridge
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
SI8273
Application Sub Type
IGBT/MOSFET Gate Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Board R-REF01-HB
SVHC
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit