
| Quantité | Prix |
|---|---|
| 10+ | 80,090 $ |
| 20+ | 78,200 $ |
| 50+ | 76,640 $ |
Informations produit
Aperçu du produit
The RPA20-2415SAW/N-HC from Recom Power is a RPA20-AW series 20W single output DC to DC converter with negative control function and glued heatsink. This high power density converter has 4:1 wide input voltage range and industry standard 1”x1” case size. Despite its small size, the RPA20-AW converter is fully specified device with high efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. This single output DC to DC converter offers a ±10% trim range. The outputs are also fully protected against overtemperature, short circuits, overcurrent and overvoltage. The converter finds many uses in railway applications where board space is at a premium. It has Pi-type internal input filter.
- Input voltage range from 9VDC to 36VDC (24VDC nominal input voltage)
- Output voltage of 15VDC and output current of 1330mA
- Input current of 960mA
- Efficiency of 88% and maximum capacitive load of 1000μF
- Line regulation of ±0.1% typical and ±0.2% maximum (low line to high line)
- Load regulation of ±0.1%
- Start-up time of 8ms (power-up, CTRL ON/OFF) and internal operating frequency of 550KHz
- Ripple and noise of 50mVp-p and output accuracy of ±0.1% (typical), ±2.0% (maximum)
- Minimum isolation resistance of 10Mohm and typical isolation capacitance of 1100pF
- Maximum case temperature of 105°C
Applications
Power Management, Industrial
Remarques
An input fuse is required if the mains supply is not overcurrent protected. Recommended fuse is 3A slow blow type.
Spécifications techniques
-
4:1
1 Output
1.33A
-
RPA20-AW Series
24V
25.4mm
16.8mm
9V
Lead (04-Feb-2026)
DIP
20W
15V
-
Regulated
1.6kV
Fixed, Adjustable
Through Hole
25.4mm
36V
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
