0
0 articles0,00 $

4:1 Isolated Through Hole DC / DC Converters :

4 445 produit(s) trouvé(s)
Trouvez une vaste gamme de 4:1 Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5518

RoHS

Each
1+112,010 $
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+106,730 $
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+112,010 $
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
94Y5561

RoHS

Each
1+41,550 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
70AJ5509

RoHS

Each
1+125,810 $
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
24M8188

RoHS

Each
1+68,250 $
5+67,780 $
10+67,280 $
50+65,090 $
100+64,170 $
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
51R4845

RoHS

Each
1+96,720 $
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
93K0354

RoHS

Each
1+50,500 $
5+49,930 $
10+49,350 $
50+48,560 $
100+48,240 $
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
11R6493

RoHS

Date/Lot Code

Each
1+93,880 $
5+90,870 $
10+89,590 $
25+87,940 $
50+86,880 $
Plus de tarifs
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
51R7576

RoHS

Each
1+60,680 $
5+60,280 $
10+59,900 $
50+56,640 $
100+52,570 $
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
26M8306

RoHS

Each
1+102,200 $
10+97,430 $
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
35R0695

RoHS

Each
1+24,270 $
5+23,640 $
10+23,000 $
50+22,170 $
100+20,900 $
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
30AJ8272

RoHS

Each
1+50,910 $
5+50,510 $
10+50,110 $
50+49,970 $
100+49,120 $
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
49Y4006

RoHS

Each
1+46,590 $
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y3028

RoHS

Each
10+39,942 $
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
99Y8138

RoHS

Each
1+171,820 $
5+167,400 $
10+163,000 $
50+157,120 $
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
93K0355

RoHS

Each
1+51,280 $
5+49,600 $
10+48,920 $
50+47,340 $
100+46,680 $
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
93X4220

RoHS

Each
1+74,350 $
5+73,260 $
10+73,240 $
25+73,230 $
50+73,220 $
Plus de tarifs
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.8mm
12.7mm
-
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
51R4810

RoHS

Each
1+114,250 $
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
35R0699

RoHS

Each
1+24,270 $
5+23,640 $
10+23,000 $
50+22,170 $
100+20,900 $
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
45Y2558

RoHS

Each
1+103,260 $
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-
333mA
-
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
45Y2672

RoHS

Each
1+136,450 $
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
45Y2601

RoHS

Each
1+83,950 $
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
45Y2479

RoHS

Each
1+111,020 $
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
50P8792

RoHS

Each
1+136,690 $
5+135,670 $
10+134,630 $
50+130,800 $
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
1-25 sur 4445 articles
sur 178 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER