0
0 articles0,00 $

12:1 Isolated Through Hole DC / DC Converters :

238 produit(s) trouvé(s)
Trouvez une vaste gamme de 12:1 Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Traco Power, Recom Power, XP Power, Mean Well & Tdk-lambda.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+293,470 $
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
83AK3363

RoHS

Each
1+102,420 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3368

RoHS

Each
1+113,690 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
79AK8917

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+318,930 $
5+310,880 $
10+302,830 $
25+292,110 $
100+276,010 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12VDC
16.7A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
83AK3365

RoHS

Each
1+102,420 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
79AK8915

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
83AK3375

RoHS

Each
1+111,500 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
83AK3369

RoHS

Each
1+104,660 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
83AK3362

RoHS

Each
1+111,830 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
79AK8921

RoHS

Each
1+310,280 $
5+302,440 $
10+294,620 $
25+284,170 $
100+268,520 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
83AK3356

RoHS

Each
1+104,550 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
79AK8914

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12VDC
12.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
85AJ5217

RoHS

Each
1+269,600 $
5+268,000 $
10+266,410 $
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
83AK3374

RoHS

Each
1+121,140 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
79AK8916

RoHS

Each
1+300,820 $
5+293,060 $
10+285,310 $
25+274,970 $
100+259,460 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24VDC
6.25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+310,280 $
5+302,440 $
10+294,620 $
25+284,170 $
100+268,520 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24VDC
8.4A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
83AK3377

RoHS

Each
1+111,500 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
83AK3357

RoHS

Each
1+95,820 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
79AK8919

RoHS

Each
1+310,280 $
5+302,440 $
10+294,620 $
25+284,170 $
100+268,520 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
03AM0848

RoHS

Each
1+134,080 $
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 30UIR Series
03AM0842

RoHS

Each
1+130,410 $
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 30UIR Series
03AM0840

RoHS

Each
1+130,410 $
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 30UIR Series
03AM0846

RoHS

Each
1+134,080 $
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 30UIR Series
1-25 sur 238 articles
sur 10 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER