DA30D0F000000000
Data Acquisition System, Protocol Conversion, 2xRS232, 1xRS485, 1xRJ45, USB, 10 VDC to 30 VDC

| Fabricant | RED LION |
|---|---|
| Réf. Fabricant | DA30D0F000000000Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 81AC3805 |
| Gamme de produit | Automation Series |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 1 944,600 $ |
Informations produit
| Fabricant | RED LION |
|---|---|
| Réf. Fabricant | DA30D0F000000000Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 81AC3805 |
| Gamme de produit | Automation Series |
| Fiche technique | |
| Computer Interface | RS232, RS485, USB |
| Product Range | Automation Series |
| SVHC | No SVHC (08-Jul-2021) |
Aperçu du produit
DA30D0F000000000 is a DA30D series protocol conversion and data acquisition system. It provides powerful protocol conversion and data acquisition capabilities to unlock valuable data from orphaned or legacy equipment and share with plant floor, enterprise or cloud platforms with ease. Benefits of end-to-end connectedness are clear whether on plant floor or front office, employees should be able to act on real-time data from virtually any equipment, anywhere, to make operational decisions that have meaningful business impact. Offering native support for over 300 industrial drivers, out-of-box OPC UA server capability, and simple point-and-click configuration of MQTT connectors for some of industry’s most popular IIoT platforms, DAx0D Protocol Converter and Data Acquisition platform was designed to act as key part of any plant’s industrial data collection, visualization and management system. Industrial application includes factory automation, automotive, food and beverage, oil and gas.
- Supports over 300 industrial drivers
- Wide operating temperature
- High shock and vibration tolerance, UL Class 1, Div 2 (model dependent)
- Industry-leading protocol conversion, communicate with over 300 protocols
- Easily convert between serial, and Ethernet devices
- Manage multi-vendor environments with ease
- Easy to use web server, provides remote access and control to reduce costly site visits
- Responsive design with full-screen display option ideal for tablet or mobile display
- Supports HTTPS operation with the provision of certificates and HTTP redirect
- CSS and JavaScript support, powerful integration capabilities
Spécifications techniques
| Computer Interface | RS232, RS485, USB |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | Automation Series |
|---|
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
| SVHC : | No SVHC (08-Jul-2021) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |