NT-116-0000-0000
Switch, 16 Ports, Industrial, Unmanaged Ethernet, DIN Rail / Panel, RJ45 x 16, 10Mbps, 100Mbps

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 914,620 $ |
Informations produit
Aperçu du produit
NT-116-0000-0000 is a NT116 series 16-port 10/100 unmanaged industrial Ethernet switch. It is ideal for industrial applications that demand dependable performance under harsh conditions. The compact 16-port device offers exceptional reliability and performance for a range of mission-critical applications including data acquisition, Ethernet I/O, and process control. It delivered in a rugged industrial metal enclosure, the NT116 provides 16 high performance 10/100BaseTX copper ports with full wire speed communications-up to 3.2Gb/s throughput-for robust network support. The unit boasts exceptional MTBF and extended tolerances to shock, vibration, temperature fluctuations and noise-common elements in factory floor control networks, utilities, wastewater treatment, wind turbines, rail car, intelligent traffic control and transportation applications.
- Sixteen 10/100BaseTX RJ45 ports, redundant 10–49V DC power inputs
- High shock and vibration tolerance, slim, space-saving design
- Operating temperature range from -40°C to 85°C
- IEEE 802.3 compliance, ESD and surge protection diodes on all ports
- Store-and-forward technology, supports full/half duplex operation
- Full wire speed communications
- 0.26A at 24V DC steady input range
Spécifications techniques
16Ports
Unmanaged Ethernet
RJ45 x 16
VDC
No SVHC (08-Jul-2021)
Industrial
DIN Rail / Panel
10Mbps, 100Mbps
N-Tron NT116 Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit