Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 594,920 $ |
Informations produit
Aperçu du produit
The PAXP0000 is a PAX® Process Input Meter with a bright 0.56-inch red LED display. The intensity of display can be adjusted from dark room applications up to sunlight readable, making it ideal for viewing in bright light applications. The AC powered meter provides a MAX and MIN reading memory with programmable capture time. The capture time is used to prevent detection of false max or min readings which may occur during start-up or unusual process events. They have been specifically designed for harsh industrial environments. With NEMA 4X/IP65 sealed bezel and extensive testing of noise effects to CE requirements, the meter provides a tough yet reliable application solution.
- 5-digit red sunlight readable display
- Variable intensity display
- Process input
- 16-point scaling for non-linear processes
- Programmable function keys
- CRIMSON® programming software
Applications
Industrial, Automation & Process Control, Test & Measurement
Spécifications techniques
5
-2mA to +26mA / -1V to +13V
44.96mm
85VAC
0°C
-
DC Current / DC Voltage
14.2mm
91.95mm
250VAC
50°C
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit