
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0005Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8479 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 20+ | 1 326,750 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0005Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8479 |
| Fiche technique | |
| Sampling Rate | 125MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0005 is a STEMlab 125-14 diagnostic kit. This kit is based on STEMlab 125-14 digitizer, most versatile and practical digitizer, introduced to the market. Since then, it has been used in a wide variety of contexts, from hobbyists and ham radio operators to industry, research, space applications. The kit offers a wide range of functionalities, including an oscilloscope, spectrum analyzer, signal generator, and more. With its high-performance capabilities, you can accurately measure and analyze signals with ease. Whether you are working on educational projects, research, or professional applications, this kit provides a reliable and efficient solution for your measurement and testing requirements. It has two 125Msps 14-bit I/P and two 14-bit O/P, AMD Xilinx Zynq 7010 FPGA and offers remote access, with an online app user interface accessible through Ethernet or Wi-Fi. This kit is equipped with user-friendly software, allowing you to control and visualize your measurements conveniently.
- Small form factor multi-instrument
- Dual-Core ARM Cortex-A9 MPCore Xilinx ZYNQ 7010 SoC (CPU & FPGA)
- FPGA and CPU integration for enhanced performance
- Fast sampling speed:125MSPS, for the 2 simultaneous I/P and same fast generation speed for 2 O/P
- Open-source design for customization and flexibility
- Works with Linux, Windows PC, Android, IOS, basically anything with a web browser
- Free web apps (oscilloscope & signal generator, spectrum, Bode and logic analyzer, SDR, VNA, PID)
- Can be controlled remotely using C, LabVIEW, MATLAB, Python, or Scilab
- Can be programmed to meet custom needs
- Compatibility with C, Python and MATLAB enables seamless integration into your existing workflow
Contenu
Red Pitaya STEMlab 125-14 digitizer board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A), Aluminum case, Logic analyzer extension module, 2x oscilloscope probes, 2x SMA to BNC adapter, 2x 50 ohm termination, 2x SMA T adapter, Wi-Fi dongle.
Spécifications techniques
| Sampling Rate | 125MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
