
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0007Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8478 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 20+ | 1 071,630 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0007Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8478 |
| Fiche technique | |
| Sampling Rate | 125MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0007 is a STEMlab 125-14 starter kit. This is a versatile and powerful all-in-one measurement solution designed to meet your measurement and testing needs. This starter kit is perfect for electronics enthusiasts, hobbyists, and professionals alike. This is most versatile and practical digitizer, introduced to the market. This kit is equipped with user-friendly software, allowing you to control and visualize your measurements conveniently. Its compatibility with popular programming languages such as Python and MATLAB enables seamless integration into your existing workflow. It has two 125Msps 14-bit I/P and two 14-bit O/P, AMD Xilinx Zynq 7010 FPGA and offers remote access, with an online app user interface accessible through Ethernet or Wi-Fi. This starter kit offers a wide range of functionalities, including an oscilloscope, spectrum analyzer, signal generator, and more. With its high-performance capabilities, you can accurately measure and analyze signals with ease.
- Small form factor multi-instrument
- Dual-Core ARM Cortex-A9 MPCore AMD Xilinx ZYNQ 7010 SoC (CPU & FPGA)
- FPGA and CPU integration for enhanced performance
- Fast sampling speed: 125MSPS for the 2 simultaneous I/P and same fast generation speed for 2 O/Ps
- Open-source design for customization and flexibility
- Ethernet connectivity and optional Wi-Fi dongle
- Open-source software code available with application examples
- Works with Linux, Windows PC, Android, IOS, basically anything with a web browser
- Free web apps (oscilloscope & signal generator, spectrum, Bode and logic analyzer, SDR, VNA, PID)
- Can be controlled remotely using C, LabVIEW, MATLAB, Python, or Scilab
Contenu
Red Pitaya STEMlab 125-14 digitizer board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A).
Spécifications techniques
| Sampling Rate | 125MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
