
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0008Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8484 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 10+ | 2 152,750 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0008Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8484 |
| Fiche technique | |
| Sampling Rate | 125MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0008 is a STEMlab 125-14 Ultimate Kit. This ultimate kit is based on our STEMlab 125-14 board, most versatile and practical digitizer, which was introduced to the market in 2013 when Red Pitaya was established. Since then, it has been used in a wide variety of contexts, from hobbyists and ham radio operators to industry, research, and space applications. It has two 125Msps 14-bit inputs and two 14-bit outputs, AMD Xilinx Zynq 7010 FPGA and offers remote access, with an online app user interface accessible through Ethernet or Wi-Fi. This ultimate kit offers a wide range of functionalities, including an oscilloscope, spectrum analyzer, signal generator, and more. With its high-performance capabilities, you can accurately measure and analyze signals with ease. Whether you are working on educational projects, research, or professional applications, the Red Pitaya STEMlab 125-14 ultimate kit provides a reliable and efficient solution for your measurement and testing requirements.
- Small form factor multi-instrument
- Dual-Core ARM Cortex-A9 MPCore AMD Xilinx ZYNQ 7010 SoC (CPU & FPGA)
- FPGA and CPU integration for enhanced performance
- Open-source design for customization and flexibility
- Ethernet connectivity and optional Wi-Fi dongle
- Open-source software code available with application examples
- Works with Linux, Windows PC, Android, IOS, basically anything with a web browser
- Free web apps (oscilloscope & signal generator, spectrum, Bode and logic analyzer, SDR, VNA, PID)
- Can be controlled remotely using C, LabVIEW, MATLAB, Python, or Scilab
- Can be programmed to meet custom needs
Contenu
Red Pitaya STEMlab 125-14 digitizer board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A), Aluminum case, Logic analyzer extension module, LCR meter board and accessories, 2x oscilloscope probes, 2x SMA to BNC adapter, 2x 50 ohm termination, 2x SMA T adapter, Wi-Fi dongle.
Spécifications techniques
| Sampling Rate | 125MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
