
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0021Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8480 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 20+ | 1 754,960 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0021Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8480 |
| Fiche technique | |
| Sampling Rate | 122.88MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0021 is a SDRlab 122-16 standard kit. This is an affordable and versatile open-source digitizer designed for creating your own SDR transceiver. This kit combines FPGA and CPU technology, offering a perfect blend of real-time processing and CPU flexibility. It was developed specifically for software-defined radio and more demanding RF applications. It comes with two 16-bit 50 ohm I/P, 14-bit 50 ohm O/P, Xilinx Zynq 7020 FPGA for real-time processing capabilities plus an ultra-low phase noise 122.88MHz clock which makes it more hardware-compatible with HPSDR compliant applications. RF inputs are optimized for minimal distortion, noise and crosstalk which significantly improves reception and broadens the choice of antenna. Suitable for software-defined radio, RBN, skimmer server, communications, diversity radio systems, RF HF, space and military RF, FFT analysis and signal measurement, environmental electromagnetic measurements, universal test platform for RF prototyping applications.
- Credit-card-sized RF signal acquisition and generation platform
- Dual-Core ARM Cortex-A9 MPCore Xilinx ZYNQ 7020 SoC (CPU & FPGA)
- FPGA and CPU integration for enhanced performance, open-source design for customization, flexibility
- Ethernet connectivity, configurable units of measurement for seamless integration
- Ideal for creating SDR transceivers, innovative lab tool for various applications
- Possibility of integration into own system/product, open-source software code
- Works with Linux, Windows PC, Android, IOS, basically anything with a web browser
- Free web apps (oscilloscope & signal generator, spectrum, logic analyzer, SDR, VNA)
- Can be controlled remotely using C, LabVIEW, MATLAB, Python, or Scilab
- Can be programmed to meet custom needs
Contenu
Red Pitaya SDRlab 122-16 digitizer board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A).
Spécifications techniques
| Sampling Rate | 122.88MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
