
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0024Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8481 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 5+ | 4 344,690 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0024Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8481 |
| Fiche technique | |
| Sampling Rate | 250MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0024 is a SIGNALlab 250-12 standard kit. This is a versatile and powerful digitizer for your lab needs. This multi-purpose measurement device is designed to enhance testing and prototyping capabilities while significantly reducing costs. It allows for remote control and measurement, providing convenience and flexibility. The most sophisticated Red Pitaya digitizer, built for more demanding industrial applications and research, where robustness and performance matter more than cost. Its larger AMD Xilinx Zynq 7020 FPGA enables greater real-time processing capabilities plus a faster 250Msps sampling rate, and just like other Red Pitaya products it offers the benefits of remote access, with an online app user interface accessible through Ethernet or Wi-Fi. All SIGNALlab 250-12 digitizers are now PoE capable, simplifying powering and communicating by using a single Ethernet cable.
- Dual-Core ARM Cortex-A9 MPCore AMD Xilinx 7020 SoC (CPU & FPGA)
- FPGA and CPU integration for enhanced performance
- Open-source design for customization and flexibility
- Ethernet connectivity and optional Wi-Fi dongle, dedicated ext trigger and 10MHz clock I/P ports
- Possibility of integration into own system/product, PoE(power over Ethernet) capable, out of box
- Open-source software code available with application examples
- Works with Linux, Windows PC, Android, IOS, basically anything with a web browser
- Free web apps (oscilloscope & signal generator, spectrum, logic analyzer, SDR, VNA, PID)
- Can be controlled remotely using C, LabVIEW, MATLAB, Python, or Scilab
- Can be programmed to meet custom needs
Contenu
Red Pitaya SIGNALlab 250-12 digitizer board in aluminum housing, Oscilloscope probes, SD card, Power supply, USB-A to USB-C and Ethernet cables.
Spécifications techniques
| Sampling Rate | 250MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
