
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0041Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8483 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 5+ | 2 937,170 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0041Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8483 |
| Fiche technique | |
| Sampling Rate | 125MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0041 is a STEMLAB 125-14 4-input diagnostic kit. The STEMlab 125-14 4 inputs digitizer board, derived from STEMlab 125-14 unit, features 4 I/P channels for enhanced performance, replacing the previous 2 I/Ps and 2 O/P channels. It also includes the Xilinx Zynq 7020 SoC. STEMlab 125-14 4-input RF signal acquisition platform mirrors the general hardware features of STEMlab 125-14 with notable improvements. 4 analogue I/P channels at 125Msps & 14bit (versus 2 I/P, 2 O/P), Enhanced RF input performance (reduced crosstalk, noise, distortions), Incorporates Zynq 7020 for increased processing capabilities and additional digital IO pins, allows seamless switching between internal and external clocks via jumper or control signal on extension connector. Suitable for automotive equipment, multi-channel data acquisition, base-station IF receivers, software defined radios, diversity receivers, medical imaging, communications, non-destructive testing, test equipment and cellular base stations.
- Dual core ARM cortex A9 processor, FPGA Xilinx Zynq 7020 SOC
- 512MB (4Gb) RAM, Micro SD up to 32GB, Micro USB console connection
- 5V, 2A max power consumption
- Connectivity: 1Gbit Ethernet, USB 2.0
- RF I/P: 4 I/P channels, 125MS/s sample rate, 14 bit ADC resolution, 1Mohm/10pF input impedance
- Extension connector: 20 digital IOs, 4 analogue inputs and 4 analogue outputs, 100kS/s sample rate
- Communication interfaces: I2C, SPI, UART
Spécifications techniques
| Sampling Rate | 125MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
