
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0042Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8485 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 10+ | 1 420,340 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0042Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8485 |
| Fiche technique | |
| Sampling Rate | 125MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0042 is a STEMlab 125-14 Edu Pack which is based on Red Pitaya’s best-selling DAQ platform and with the chosen accessories a perfect fit for educational purposes. This is a must-have for educators who want more for less. This open-source platform doubles as an oscilloscope, spectrum analyzer, bode analyzer, LCR meter, and more. With solid performance powered by a 14-bit 125Msps ADC and DAC & AMD Xilinx Zynq 7010 FPGA, it’s a reliable tool for various courses.
- RAM: 512MB (4Gb) and system memory: Micro SD up to 32GB
- Connectivity: 1Gbit Ethernet, USB 2.0, Using Wi-Fi dongle
- RF inputs: 2 ch, 125MS/s sample rate, 14 bit ADC resolution, DC input coupling
- RF inputs: bandwidth: DC-60MHz, 1Mohm impedance
- RF outputs: 2 ch, 125MS/s sample rate, 14 bit DAC resolution, ±1V full scale voltage range
- 50 ohm load impendence, 2V/10ns typical raising/falling time, DC-60MHz bandwidth
- Extension connector: 16 digital IOs, 4 ch 0-3.5V 12bit analogue I/P, 4 ch 0-1.8V 12bit analogue O/P
- Communication interfaces: I2C, SPI, UART
- Synchronization: trigger input: through extension connector trigger input
- Daisy chain connection: over SATA connection
Contenu
Red Pitaya STEMlab 125-14 digitizer board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A), Sensor extension module, Acrylic case, 8ch logic analyzer probes, Logic analyzer cable, 2x oscilloscope probes, 2x SMA to BNC adapter, 2x 50 ohm termination, 2x SMA T adapter, Wi-Fi dongle.
Spécifications techniques
| Sampling Rate | 125MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
