IZD0052
Starter Kit, STEMlab 125-14 PRO Gen 2, Xilinx ZYNQ 7020, 125MSPS, 0MHz to 60MHz, ARM Cortex-A9

| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0052Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8487 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 5+ | 2 103,610 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0052Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8487 |
| Fiche technique | |
| Sampling Rate | 125MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0052 is a STEMlab 125-14 PRO Z7020 Gen 2 starter kit. It is built on the trusted legacy of the original STEMlab 125-14 board but completely re-engineered to meet the demands of modern industry and research. Designed for applications that require exceptional signal fidelity, low noise, and multi-channel synchronization, this board is ideal for aerospace, quantum, photonics, RF, and automated industrial systems. Powered by a Zynq 7020 SoC with 1 GB of RAM, the Gen 2 PRO Z7020 offers improved analogue front- and back-ends, lower jitter and latency, and a high SFDR of 50 dB. It also supports internal and external clock switching and enables multi-device synchronization through USB-C or Red Pitaya Click Shields. The E3 connector opens up high-speed differential GPIO access and advanced boot options (eMMC, QSPI). The included software suite features intuitive, web-based measurement tools such as an oscilloscope, signal generator, spectrum analyzer, and more.
- Zynq 7020 SoC with dual-core ARM Cortex-A9 and 1GB DDR
- Crisp 50 ohm output impedance and improved crosstalk (70dB up to 30MHz)
- High SFDR: 50dB at 10MHz, 10dBm and 2 × 125MSPS 14-bit analogue inputs and 2 × 14-bit outputs
- Int/ext clock switching w/ CLK-SEL pin and ultra-low noise, high-fidelity analogue front-end
- E3 connector with 8 differential pairs and boot extension options
- USB-C connectivity for power, serial, USB, and synchronization
- Remote access via web interface over Ethernet
- Compatible with Python, MATLAB, LabVIEW, and more
- Supports synchronization of multiple devices for multi-channel setups
- Reliable operation without voltage glitches on startup
Contenu
Red Pitaya STEMlab 125-14 PRO Z7020 Gen 2 digitizer board, MicroSD card (with OS image pre-installed), 5V 5A USB type-C power supply, Ethernet cable, 2 × SMA-BNC adapters, 2x 50 ohm termination, 2x SMA T adapter and 2 x SMA cable.
Spécifications techniques
| Sampling Rate | 125MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
