IZD0055
Starter Kit, STEMlab 125-14 PRO Gen 2, Xilinx ZYNQ 7010, 125MSPS, 0MHz to 60MHz, ARM Cortex-A9

| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0055Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8486 |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 10+ | 1 518,640 $ |
Informations produit
| Fabricant | RED PITAYA |
|---|---|
| Réf. Fabricant | IZD0055Copie |
| Délai d’approvisionnement standard du fabricant | 10 semaines |
| Code Commande | 18AR8486 |
| Fiche technique | |
| Sampling Rate | 125MSPS |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
IZD0055 is a STEMlab 125-14 PRO Gen 2 starter kit designed for high-performance measurement, control, and signal processing applications. It serves as an ideal entry point for developing test equipment, RF and radar systems, or precision data acquisition solutions. The kit includes all essential accessories for immediate setup, such as a preloaded OS microSD card, power supply, Ethernet cable for remote access, two 100 MHz oscilloscope probes, and SMA-to-BNC adapters for flexible connectivity. Suitable for researchers, engineers, and educators, it provides a ready-to-use platform to accelerate system development and testing.
Contenu
Red Pitaya STEMlab 125-14 PRO Gen 2 board, MicroSD card (with OS image pre-installed), 5V 5A USB type-C power supply, Ethernet cable, 2 × SMA-BNC adapters, 2x 50 ohm termination, 2x SMA T adapter, 2 x SMA cable.
Spécifications techniques
| Sampling Rate | 125MSPS |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
