| Fabricant | RENESAS |
|---|---|
| Réf. Fabricant | DA14531-00FXDEVKT-UCopie |
| Délai d’approvisionnement standard du fabricant | 13 semaines |
| Code Commande | 41AH1894 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 48,220 $ |
Informations produit
| Fabricant | RENESAS |
|---|---|
| Réf. Fabricant | DA14531-00FXDEVKT-UCopie |
| Délai d’approvisionnement standard du fabricant | 13 semaines |
| Code Commande | 41AH1894 |
| Fiche technique | |
| Board Type | USB Development Kit |
| Silicon Manufacturer | Dialog Semiconductor |
| Silicon Core Number | DA14531 |
| IC Function | Bluetooth Low Energy, SoC |
| Application Sub Type | Bluetooth Low Energy, SoC |
| Kit Contents | Dev Board USB DA14531 |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
DA14531-00FXDEVKT-U is a SmartBond TINY DA14531 Bluetooth low energy 5.1 System-on-Chip USB development kit. The DA14531 SmartBond TINY™ USB development kit gives you all the flexibility to develop applications in a small and portable form factor. This kit offers a low-cost development board with basic functionality. The development kit is implemented on a single PCB. The purpose of this cost-effective USB kit is to provide users with the capability for software development, programming the DA14531 via JTAG or UART using the DA14531 SDK, and connecting MikroBUS™ modules. The SmartBond TINY™, the world’s smallest and lowest power Bluetooth® 5.1 System-on-Chip (SoC), brings down the cost of adding Bluetooth Low Energy in any system and takes mobile connectivity to places previously out of reach, triggering a wave of a billion IoT devices, all with SmartBond TINY at the heart.
- User debugging a Dual-In-Line Package (DIP) switch
- Onboard 2-Mbit SPI data flash
- Onboard SEGGER chip gives you complete debugging capability
- One user LED
- One user button and one reset button
- Support for coin cell battery
- SmartSnippets™ Studio, to profile and fine-tune the power consumption of an application
Spécifications techniques
| Board Type | USB Development Kit |
|---|---|
| Silicon Core Number | DA14531 |
| Application Sub Type | Bluetooth Low Energy, SoC |
| Product Range | - |
| Silicon Manufacturer | Dialog Semiconductor |
|---|---|
| IC Function | Bluetooth Low Energy, SoC |
| Kit Contents | Dev Board USB DA14531 |
| SVHC | To Be Advised |
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |