| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 14,510 $ | 14,51 $ |
| Total Prix | 14,51 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 14,510 $ |
| 50+ | 11,270 $ |
| 100+ | 10,450 $ |
| 250+ | 9,840 $ |
| 500+ | 9,370 $ |
| 1000+ | 9,120 $ |
| 2500+ | 9,100 $ |
| 5000+ | 8,720 $ |
Informations produit
Aperçu du produit
DA14699-00000HR2 is a multi-Core Bluetooth® 5.2 SoC with system PMU. It combines the latest Arm® Cortex®- M33 application processor with floating-point unit, advanced power management functionality, a cryptographic security engine, analogue and digital peripherals, a dedicated sensor node controller, and a software configurable protocol engine with a radio that is compliant to the Bluetooth® 5.2 low energy standard. This is based on an Arm Cortex-M33 CPU with an 8-region MPU and a single-precision FPU offering up to 144dMIPS. The dedicated application processor executes code from embedded memory (RAM) or external QSPI FLASH via a 16KB 4-way associative cache controller, which is equipped with an on-the-fly decrypting capability without extra wait states. Application includes fitness trackers, sport watches, smartwatches, voice-controlled remote controls, rechargeable keyboards, toys, consumer appliances, home automation, and industrial automation.
- A flexible and configurable Bluetooth® LE MAC engine implementing the controller stack up to HCI
- 512KB data SRAM with retention capabilities, 4KB one-time-programmable (OTP) memory
- Four power supply pins for external devices, alive while DA1469x is asleep
- 32MHz crystal (±20ppm max) and RC oscillator, 4 general purpose, 24bit up/down timers with PWM
- Up to 55 general purpose I/Os, decrypt-on-the-fly QSPI FLASH interface
- 8-channel 10-bit SAR ADC, 3.4Msamples/sec
- Single wire antenna: no RF matching or RX/TX switching required
- I2S/PCM interface up to eight channels
- Lowest power consumption, smallest system size, lowest system cost
- VFBGA100 package
Spécifications techniques
DA1469x Series
96MHz
ARM Cortex-M33F
VFBGA
96MHz
100Pins
55I/O's
DA1469x
I2C, QSPI, SPI, UART, USB
Bluetooth Low Energy
10Bit, 14Bit
4.75V
-40°C
Surface Mount
MSL 3 - 168 hours
ARM Cortex-M33F
32bit
32 bit
512Byte
-
-
VFBGA
VFBGA
I2C, QSPI, SPI, UART, USB
16Channels
2.4V
DA1469x
85°C
-
To Be Advised
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit