| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 14,900 $ | 14,90 $ |
| Total Prix | 14,90 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 14,900 $ |
| 50+ | 10,700 $ |
| 100+ | 9,900 $ |
| 250+ | 9,480 $ |
| 500+ | 9,310 $ |
| 1000+ | 9,150 $ |
| 2500+ | 8,840 $ |
| 5000+ | 8,660 $ |
Informations produit
Aperçu du produit
ISL95836HRTZ-T is a dual 3+2 PWM controller for IMVP-7/VR12™ CPUs. It provides a complete solution for IMVP-7/VR12™ compliant microprocessor and graphic processor core power supplies. It provides the control and protection for two Voltage Regulators (VRs). The first VR, typical for Vcore, incorporates 2 integrated drivers and can operate in 3-, 2- or 1-phase configurations. The second VR, typical for graphics, incorporates 1 integrated driver and can operate in 2- or 1-phase configurations. The two VRs share a serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with the two-chip approach. Both VRs utilize Intersil’s Robust Ripple Regulator R3 Technology™. The Applications include IMVP-7/VR12-compliant computers.
- Serial data bus, dual outputs
- Configurable 3-, 2- or 1-phase for the 1st output using one integrated gate driver
- Configurable 2- or 1-phase for the 2nd output using one integrated gate driver
- Excellent transient response, high light load efficiency
- 0.5% system accuracy over-temperature, lossless inductor DCR current sensing
- Precision resistor current sensing, differential remote voltage sensing
- Programmable VBOOT Voltage at Start-up
- Resistor programmable IMAX, switching frequency for both outputs
- Adaptive body diode conduction time reduction
- 40-TQFN package, operating temperature range from -10°C to 100°C
Spécifications techniques
Double Ended Controller
Current Mode Control
5.25V
40Pins
300kHz
450kHz
-
-40°C
-
MSL 3 - 168 hours
-
-
90A
2Channels
4.75V
TQFN
Surface Mount
-
-
Buck (Step Down)
100°C
-
No SVHC (25-Jun-2025)
TQFN
-
1.52V
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit