| Quantité | Prix |
|---|---|
| 1+ | 188,310 $ |
Informations produit
Aperçu du produit
SLG4DVKINTRO is a GreenPAK introduction kit. This is an ideal starting point for customers beginning new development projects. This comprehensive kit includes the SLG4DVKADV GreenPAK Advanced development board and the SLG4SA-DIP adapter, which is designed to work seamlessly with the development board. Additionally, the kit comes with a selection of DIP proto boards: two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, as well as one each of SLG47105V-DIP and SLG47004V-DIP. A USB cable is also included to support connectivity and ease of use during development.
Contenu
SLG4DVKADV GreenPAK advanced development board, SLG4SA-DIP adapter, DIP proto boards (two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, one each of SLG47105V-DIP and SLG47004V-DIP), USB cable.
Spécifications techniques
Renesas
Mixed Signal
Brd SLG4DVKADV, 2x SLG46-120V/721V/620V/537V/826V-DIP Brd, 1x SLG47-105V/004V-DIP Brd, Adapter/Cable
No SVHC (25-Jun-2025)
SLG46xxx, SLG47xxx
Emulation & Testing, Programming
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit