Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 642,600 $ |
Informations produit
Aperçu du produit
DG822 PRO is a DG800 Pro series, 2 channel, 25MHz bandwidth function/arbitrary waveform generator. DG800 pro series function/arbitrary waveform generator provides up to 625MSa/s sample rate and 2Mpts/CH memory depth (standard). It is a cost-effective function/arbitrary waveform generator that combines multiple functions including function generator, arbitrary waveform generator, noise generator, pulse generator, harmonic generator, analogue/digital modulator and counter.
- 625GSa/s sample rate, 16 bit vertical resolution
- Arbitrary waveform editing function with a max. arb waveform length of 2Mpts/CH (8Mpts/CH optional)
- Built-in high-order harmonic generator (max. 20th order)
- Independent signal frequency measurement channel with a max. frequency of 500MHz
- USB host, USB device and LAN interfaces for remote connection
- Type-C power interface for powering the instrument with mobile power source
- Standard web control function for easier remote cooperation
- Overvoltage protection
- 7-inch touch screen, 1024 x 600 resolution
- Dimension is 10.47" (W) x 6.49" (H) x 3.14" (D)
Contenu
Function/arbitrary waveform generator, Power adaptor, USB cable, BNC cable.
Spécifications techniques
Arbitrary, Function
DG800 Pro Series
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
-
2 Channel
25MHz
3 Years
To Be Advised
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit