| Fabricant | RIGOL |
|---|---|
| Réf. Fabricant | RSA5032Copie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 04AM0257 |
| Gamme de produit | RSA5000 Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8 447,790 $ |
Informations produit
| Fabricant | RIGOL |
|---|---|
| Réf. Fabricant | RSA5032Copie |
| Délai d’approvisionnement standard du fabricant | 8 semaines |
| Code Commande | 04AM0257 |
| Gamme de produit | RSA5000 Series |
| Fiche technique | |
| Spectrum Analyzer Type | Bench |
| Product Range | RSA5000 Series |
| Test Frequency Range | 9kHz to 3.2GHz |
| External Height | 224mm |
| External Width | 410mm |
| External Depth | 135mm |
| Weight | 4.65kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Aperçu du produit
RSA5032 is a RSA5000 series real-time spectrum analyzer. RSA5000 series real-time spectrum analyzer combines the power of a high-performance conventional spectrum analyzer with superior real-time performance, unmatched in this product category. RSA5000 series analyzers provide a resolution bandwidth (RBW) down to 1Hz, a noise floor as low as -165dBm/Hz and a full span sweep as fast as 1ms. In addition, the analyzer features up to 40MHz of real-time bandwidth (optional), a minimum probability of intercept (POI) of 7.45µs, 7-rich visualization modes and powerful triggering capability. The RSA5000 series is a complete analysis package for engineers developing and integrating today's wireless technologies utilizing complex and dynamic modulation schemes.
- Frequency range from 9kHz to 3.2GHz
- Phase noise: <lt/>-108dBc/Hz (typical), level measurement uncertainty: <lt/>0.8dB
- Built-in Linux OS reliable and stable interface, built-in quad-core processor high processing speed
- Multiple measurement modes, multiple trigger modes and trigger masks
- Various advanced measurement functions, vector network analyzer application
- Density, spectrogram, and other display modes
- 10.1'' capacitive multi-touch screen, supporting touch gestures
- USB, LAN, HDMI and other communication and display interfaces
- Ultra-real technology
- Dimension is 16.14'' × 8.82'' × 5.32''
Contenu
Real-time spectrum analyzer, Power cord, Quick guide(hard copy).
Spécifications techniques
| Spectrum Analyzer Type | Bench |
|---|---|
| Test Frequency Range | 9kHz to 3.2GHz |
| External Width | 410mm |
| Weight | 4.65kg |
| Plug Type | - |
| Product Range | RSA5000 Series |
|---|---|
| External Height | 224mm |
| External Depth | 135mm |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Documents techniques (3)
Législation et Questions environnementales
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |