| Quantité | Prix |
|---|---|
| 1+ | 5 271,000 $ |
Informations produit
Aperçu du produit
The FPC-P2 (FPC1000 2GHZ) from Rohde & Schwarz is a 5KHz to 1GHz FPC1000 spectrum analyzer and upgradable to 2GHz with keycode. The R&S FPC1000 spectrum analyzer delivers unexpected performance. Engineered in Germany and designed to the same quality standards as high-end instruments. Extraordinarily low noise floor and high maximum input power combine to provide best dynamic range. Resolution bandwidth settings to 1Hz resolve finer spectral details. The R&S FPC1000 features 10.1", WXGA (1366 × 768 pixel) resolution with 26% larger display and has a 160% higher resolution than other instruments. It can be controlled via smart wireless remote control software. This spectrum analyzer is used in education, production, service or basic research. Supports wired Ethernet and wireless Wi-Fi connectivity. R&S InstrumentView for Windows as well as the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.
- 100% software upgradeable
- Provides low noise floor of -150dBm add optional FPC1000-B22 preamplifier to increase sensitivity
- R&S FPC1000 is capable of measuring high power signals of up to +30dBm (1W)
- 6 markers shown vividly in different colours
- Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
- Soft menu selection for quick access to key tools, measurement setup buttons
- Power key approximately 15seconds boot time
- Documentation as a screenshot or of instrument settings, control knob
- Optional R&S FPC-K43 receiver mode, R&S FPC-K7 modulation analysis, R&S FPC-K55 advanced measurement
- Dimension is 396mm x 185mm x 156mm, weight is 3Kg
Applications
Test & Measurement
Contenu
FPC1000 spectrum analyzer 5 KHZ TO 2 GHZ
Spécifications techniques
Bench
5kHz to 2GHz
396mm
3kg
-
FPC Series
178mm
147mm
3 Years
To Be Advised
Documents techniques (15)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit