Informations produit
Aperçu du produit
The FPH.P2 (PROMO) from Rohde & Schwarz is a Spectrum Rider handheld spectrum analyzer basic bonus package with 5KHz to 3GHz frequency range. It is a versatile, user friendly instrument in a rugged and appealing design. Features and options for various industries such as broadcasting, spectrum regulators and education. The Spectrum Rider FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyzer also usable in the dark and bright non reflecting display makes it readable in the sunshine. The light weight, its small form factor and its ruggedness make the analyzer easy to carry. It is a reliable companion even in harsh and difficult to reach environments. The small form factor does not limit the performance and capabilities of the Spectrum Rider FPH. It is ruggedized in line with MIL‑PRF‑28800F class 2.
- Frequency resolution of 1Hz and WVGA, 800 x 480 pixel resolution
- Solid RF performance and small form factor to handle big tasks
- Ideal for field use with hour battery life, 2.5Kg weight, fast boot time & ruggedized housing
- Large colour display with touch and gesture operation
- Measurement wizard supports measurement campaigns speeds up measurements and avoids errors
- Easy and cost efficient upgrades of all options via software key code
- Excellent in the field excellent for lab diagnostics
- User friendly and future ready
- Easy to use with smartphone like gestures on the touchscreen
- Dimension is (W x H x D) 202mm x 294mm x 76mm
Applications
Test & Measurement, Defence, Military & Aerospace
Contenu
Spectrum rider handheld spectrum analyzer, Lithium-ion battery pack, USB cable, AC power supply with country specific adapters for EU, GB, US, AUS, CH, CD-ROM with Instrument View software and documentation, Quick start guide, Side strap.
Spécifications techniques
Handheld
5kHz to 3GHz
202mm
2.5kg
-
FPH Series
294mm
76mm
3 Years
To Be Advised
Législation et Questions environnementales
Certificat de conformité du produit