Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 844,500 $ |
Informations produit
Aperçu du produit
NGE-COM3BP88 is a NGE103B complete package contains serialized product+options. NGE103B is a three-channel power supply provides up to 33.6 W output power per channel. It features 100% electrically equivalent output channels. All outputs are earth-free and short-circuit-proof. The output channels can be combined in serial or in parallel to achieve higher voltages or higher currents (up to 96 V or up to 9 A using all three channels of the R&S®NGE103B).
- Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
- USB interface (CDC/TMC), optional LAN (LXI), optional wireless LAN
- Optional digital I/O (4 bit)
Contenu
NGE103B power supply, NGE-K101 Ethernet remote control, NGE-K102 wireless LAN remote control, NGE-K103 digital trigger I/O, Set of power cables, Quick start guide.
Spécifications techniques
Adjustable
0V
0A
100W
230V
NGE100B Series
To Be Advised
3 Output
32V
3A
-
3 Years
-
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit