2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Imprimer la page

                                                                                                  RTB2-BNDL

                                                                                                  Digital Oscilloscope, RTB 2 Series, 4 Analog, 300 MHz, 2.5 GSPS, 20 Mpts, 1.15 ns

                                                                                                  ROHDE & SCHWARZ
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ROHDE & SCHWARZ RTB2-BNDL
                                                                                                  FabricantROHDE & SCHWARZ
                                                                                                  Réf. FabricantRTB2-BNDL
                                                                                                  Code Commande51AM2741
                                                                                                  Gamme de produitRTB 2 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+5 652,450 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  5 652,45 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ROHDE & SCHWARZ
                                                                                                  FabricantROHDE & SCHWARZ
                                                                                                  Réf. FabricantRTB2-BNDL
                                                                                                  Code Commande51AM2741
                                                                                                  Gamme de produitRTB 2 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeRTB 2 Series
                                                                                                  Scope Channels4 Analog
                                                                                                  Bandwidth300MHz
                                                                                                  Sampling Rate2.5GSPS
                                                                                                  Display Memory Depth20 Mpts
                                                                                                  Calculated Rise Time1.15ns
                                                                                                  Scope Display TypeWXGA TFT Capacitive Touch Screen
                                                                                                  Kit ContentsRTB24 Oscilloscope, RTB-K1, RTB-K2, RTB-K3, RTB-K36
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  RTB2-BNDL is a bundle package containing RTB24 oscilloscope, RTB-K1, RTB-K2, RTB-K3 and RTB-K36. RTB2000 series 70MHz, 4 channel digital oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments.

                                                                                                  • 10Msample standard and 20Msample interleaved, 50000waveforms/s update rate
                                                                                                  • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
                                                                                                  • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
                                                                                                  • Maintain fast sampling rates of 1.25Gsample/s at all times
                                                                                                  • Easily customizable waveform display with R&S SmartGrid technology
                                                                                                  • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
                                                                                                  • Optimized parallel button operation
                                                                                                  • Edge, width, video, pattern, line, serial bus, timeout standard trigger types
                                                                                                  • USB host with MTP, USB device, LAN and powerful web server for remote display and operation
                                                                                                  • Capture the longest time periods with class-leading 160Msample memory

                                                                                                  Contenu

                                                                                                  RTB24 oscilloscope, RTB-K1, RTB-K2, RTB-K3 and RTB-K36.

                                                                                                  Remarques

                                                                                                  A 48% discount has been applied to this SKU, and the offer is valid until September 30, 2025.

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  RTB 2 Series

                                                                                                  Bandwidth

                                                                                                  300MHz

                                                                                                  Display Memory Depth

                                                                                                  20 Mpts

                                                                                                  Scope Display Type

                                                                                                  WXGA TFT Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Analog

                                                                                                  Sampling Rate

                                                                                                  2.5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1.15ns

                                                                                                  Kit Contents

                                                                                                  RTB24 Oscilloscope, RTB-K1, RTB-K2, RTB-K3, RTB-K36

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised