Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 9 681,000 $ |
Informations produit
Aperçu du produit
RTH1022P22 from Rohde & Schwarz is a package of RTH1002 ScopeRider 200MHz, 2 channel handheld digital oscilloscope, RTHB222(upgrade of RTH1002 oscilloscopes to 200MHz bandwidth) and RTH-K15 History and Segmented Memory option. The RTH portable and isolated oscilloscope has the capability to automatically store up to 5000 waveforms in a separate history buffer, which can be accessed at any point in time and further analysed using the oscilloscope’s full functionality. The RTH-K15 History and segmented memory option on all its Rhode &Schwarz RTH handheld oscilloscopes as a standard function. The addition of this feature closes a minor gap in the RTH’s current standard configuration compared to competition, while offering a more powerful history functionality and far more superior capabilities.
- 2Mpts sample memory depth, 5G sample/s sampling rate
- Automatic measurement functions, multifunction wheel
- 10bit ADC & 9bit vertical resolution of overall system
- Wireless LAN and Ethernet for web based remote control and quick data access
- MicroSD card and USB device/host support
- Isolated channels CAT IV 600V/CAT III 1000V
- IP51 rugged, dust and water resistant housing
- VDE, CCSAUS and KC certified
- 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
- Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg
Contenu
Base unit (including standard accessories: one 500 MHz, 10:1, 600 V CAT IV voltage probe for each oscilloscope input channel, one 600 V CAT IV test lead per meter input; microSD card (installed in the instrument), compact manual, lithium-ion battery pack; power supply with plugs for EU, CH, UK, US, CAN, China, Australia), RTH-B222 bandwidth upgrade, RTH-K15 History and Segmented Memory.
Remarques
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Spécifications techniques
Scope Rider RTH Series
200MHz
2 Mpts
TFT LCD Colour
3 Years
To Be Advised
2 Channel
5GSPS
5.8ns
Oscilloscope, Voltage Probe, Test Lead, 4GB microSD Card, Lithium-Ion Battery Pk, Pwr Supply, Manual
-
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit