2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Temperature Sensors & Transducers
                                                                                                5. RTD Temperature Sensors (RTDs)
                                                                                                Imprimer la page

                                                                                                AC1903

                                                                                                RTD SENSOR, 100 OHM, 6MM, 500DEG C

                                                                                                ROTRONIC
                                                                                                ROTRONIC AC1903
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROTRONIC
                                                                                                Réf. FabricantAC1903
                                                                                                Code Commande05AN3940
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)

                                                                                                Informations produit

                                                                                                ROTRONIC
                                                                                                FabricantROTRONIC
                                                                                                Réf. FabricantAC1903
                                                                                                Code Commande05AN3940
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RTD TypeProbe
                                                                                                RTD AccuracyClass A
                                                                                                Measured Temperature Min-70°C
                                                                                                Measured Temperature Max500°C
                                                                                                Resistance @ 0°C100ohm
                                                                                                RTD Element MaterialPlatinum
                                                                                                Probe Material316L Stainless Steel
                                                                                                Probe Diameter6mm
                                                                                                Probe Length200mm
                                                                                                Cable Length - Metric-
                                                                                                Cable Length - Imperial-
                                                                                                Cable Termination4 Pin Binder Connector
                                                                                                Wire Configuration4-Wire
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Spécifications techniques

                                                                                                RTD Type

                                                                                                Probe

                                                                                                Measured Temperature Min

                                                                                                -70°C

                                                                                                Resistance @ 0°C

                                                                                                100ohm

                                                                                                Probe Material

                                                                                                316L Stainless Steel

                                                                                                Probe Length

                                                                                                200mm

                                                                                                Cable Length - Imperial

                                                                                                -

                                                                                                Wire Configuration

                                                                                                4-Wire

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                RTD Accuracy

                                                                                                Class A

                                                                                                Measured Temperature Max

                                                                                                500°C

                                                                                                RTD Element Material

                                                                                                Platinum

                                                                                                Probe Diameter

                                                                                                6mm

                                                                                                Cable Length - Metric

                                                                                                -

                                                                                                Cable Termination

                                                                                                4 Pin Binder Connector

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Catalogue EN