| Quantité | Prix |
|---|---|
| 1+ | 340,900 $ |
Informations produit
Aperçu du produit
SEC-1212CE is a 10A switching power supply. This advanced switch-mode DC power supply us designed specifically for use with land mobile radio. The power supply produces clean reliable power and is highly filtered to suppress RFI. The unit comes with a detachable power supply cord with “Schuko” plug. Features include over-current, short-circuit and over-voltage protection. The AC-DC power supply conforms to EN60950 safety standards and EN55022 class B, EN6100-3-2,3 and EN61000-4-2,3,4,5,6,8,11 EMI/EMC standard. Application includes two way radio base stations, security systems, plotters, automotive & marine displays, 12V lighting systems, communications systems, test equipment, GPS receivers, DC computers, OEM applications.
- Advanced switch-mode technology
- Reliable power with minimum weight and size
- Circuit innovations minimize output voltage ripple and RFI
- Input voltage is 230VAC, output voltage is 13.8VDC, current rating is 10A
- 3Amps fuse
- 3 year limited warranty
- Dimension is 8.19 x 7.28 x 2.4inch
Spécifications techniques
ITE
138W
10A
-
-
-
Fixed
To Be Advised
1Outputs
13.8V
-
-
-
230V AC
SEC Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit