0
0 articles0,00 $

EasyPACK™ C-series MOSFETs

Infineon MOSFETs feature CoolSiC™ M2 chip and .XT interconnection technology

Infineon CoolSiC™ MOSFET power modules open up opportunities for inverter designers to realize outstanding levels of efficiency and power density. The EasyPACK™ 1C and 2C CoolSiC™ MOSFET M2 .XT four-pack and three-level modules are 1200 V, 8 mΩ, and 13 mΩ devices featuring an NTC temperature sensor, pre-applied thermal interface material 2.0, and high-current PressFIT contact technology.

Features and Benefits

Features

  • Improved package concept
  • XT interconnection technology
  • CoolSiC M2 chip technology
  • High current PressFIT pins
  • Integrated NTC temperature sensor
  • Overload conditions: TVJ over up to +200°C
  • Enlarged gate-source voltage window
  • Thermal Interface Material (TIM) 2.0

Benefits

  • Outstanding module efficiency
  • System efficiency improvement
  • Enhanced lifetime
  • High temperature withstand capability
  • Reduction of static losses
  • Compact design
  • Full compatibility to EasyPACK™ B-series

Applications

Fuel-cell DC-DC boost converter

EV charging

Featured Products

F4-13MXTR12C1M2_H11
F4-13MXTR12C1M2Q_H11

F4-13MXTR12C1M2Q_H11

EasyPACK™ 1C CoolSiC™ MOSFET M2 .XT, a four-pack module 1200 V, 13 mΩ with NTC temperature sensor, pre-applied thermal interface material 2.0, and a high-current PressFIT contact technology.

Buy Now ▶      View Diagram

F3L8MXTR12C2M2_H11

F3L8MXTR12C2M2_H11

EasyPACK™ 2C CoolSiC™ MOSFET M2 .XT, a three-level module 1200 V, 8 mΩ with NTC temperature sensor and a high-current PressFIT contact technology.

Buy Now ▶      View Diagram

F3L8MXTR12C2M2Q_H11

F3L8MXTR12C2M2Q_H11

EasyPACK™ 2C CoolSiC™ MOSFET M2 .XT, a three-level module 1200 V, 8 mΩ with NTC temperature sensor, pre-applied thermal interface material 2.0, and a high-current PressFIT contact technology.

Buy Now ▶      View Diagram

F4-8MXTR12C2M2_H11

F4-8MXTR12C2M2_H11

EasyPACK™ 2C CoolSiC™ MOSFET M2 .XT, a four-pack module 1200 V, 8 mΩ with NTC temperature sensor and a high-current PressFIT contact technology.

Buy Now ▶      View Diagram

F4-8MXTR12C2M2Q_H11

F4-8MXTR12C2M2Q_H11

EasyPACK™ 2C CoolSiC™ MOSFET M2 .XT, a four-pack module 1200 V, 8 mΩ with NTC temperature sensor, pre-applied thermal interface material 2.0, and a high-current PressFIT contact technology

Buy Now ▶      View Diagram