2. Office, Computer & Networking Products
                                                                                                  3. Networking Products
                                                                                                  4. Ethernet Switches / Modules
                                                                                                  Imprimer la page

                                                                                                  MCSESM063F2CU0

                                                                                                  Switch, 6 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 4, SC x 2, 10Mbps, 100Mbps

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC MCSESM063F2CU0
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantMCSESM063F2CU0
                                                                                                  Code Commande93AH0724
                                                                                                  Gamme de produitModicon Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  Disponible jusqu à épuisement du stock

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantMCSESM063F2CU0
                                                                                                  Code Commande93AH0724
                                                                                                  Gamme de produitModicon Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Ports6Ports
                                                                                                  Ethernet Switch ApplicationIndustrial
                                                                                                  Ethernet Switch TypeManaged Fast Ethernet
                                                                                                  Ethernet Switch MountingDIN Rail
                                                                                                  Port TypesRJ45 x 4, SC x 2
                                                                                                  Network Speeds10Mbps, 100Mbps
                                                                                                  Input Voltage TypeVDC
                                                                                                  Product RangeModicon Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  MCSESM063F2CU0 is a modicon managed switch. Its cybersecurity features port hardening, IP-based port security, MAC-based port security, port-based access control, role-based access control, RADIUS assignment, HTTPS, DoS prevention, VLAN-based ACL, audit trail, SNMP logging, pre-login banner. It has communication port protocols like Ethernet TCP/IP, SSH, HTTP, HTTPS, SNMP, RS232, SFTP, SCP, LLDP, Telnet, SNTP. Standard approvals are UL 61010-2-201, EN/IEC 61131-2, EN/IEC 62368-1.

                                                                                                  • Port Ethernet type 100BASE-FX - 2 port(s) fiber optic, 10/100BASE-TX - 4 port(s) copper cable
                                                                                                  • Integrated connection type duplex SC fiber optic, shielded RJ45 copper cable
                                                                                                  • Maximum number of switches in a ring are 50
                                                                                                  • Rated supply voltage is 12 to 24V, supply voltage limits 9.6 to 32VDC SELV, power consumption is 7W
                                                                                                  • Electrical connection type removable connector 6 ways power supply
                                                                                                  • Mounting support size 35mm symmetrical DIN rail
                                                                                                  • Alarm output is 1 voltfree contact 1A
                                                                                                  • Ethernet cabling system type TF switches
                                                                                                  • 2.24" width x 4.37" depth x 5.43" height
                                                                                                  • Ambient air temperature for operation 0 to 60°C

                                                                                                  Spécifications techniques

                                                                                                  No. of Ports

                                                                                                  6Ports

                                                                                                  Ethernet Switch Type

                                                                                                  Managed Fast Ethernet

                                                                                                  Port Types

                                                                                                  RJ45 x 4, SC x 2

                                                                                                  Input Voltage Type

                                                                                                  VDC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Ethernet Switch Application

                                                                                                  Industrial

                                                                                                  Ethernet Switch Mounting

                                                                                                  DIN Rail

                                                                                                  Network Speeds

                                                                                                  10Mbps, 100Mbps

                                                                                                  Product Range

                                                                                                  Modicon Series

                                                                                                  Documents techniques (5)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  User Manual EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex