2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Imprimer la page

                      VW3A3607

                      Communication Card, Profibus DP V1, Altivar, Lexium, 9 Way Female SUB-D Connector

                      SCHNEIDER ELECTRIC VW3A3607
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantVW3A3607
                      Code Commande26Y5217
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                      Informations produit

                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantVW3A3607
                      Code Commande26Y5217
                      Fiche technique

                      Data Sheet

                      Current Rating-
                      Product Range-
                      SVHCTo Be Advised

                      Aperçu du produit

                      The VW3A3607 is a Communication Card with Profibus DP V1 protocol and 1 female connector D-sub 9 electrical connection. The diagnostic function is diagnostic data with VSD status, host drive handled from two masters (MS0 and MS1) and standard identification and maintenance requests. It is compatible with the Altivar 32, Lexium 32, Altivar Process and Altivar Easy 610 speed drives.

                      • CiA 402 and PROFIdrive bus profile

                      Applications

                      Automation & Process Control

                      Spécifications techniques

                      Current Rating

                      -

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Documents techniques (5)

                      Technical Data Sheet EN

                      Safety Data Sheet B EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      User Manual EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex