| Quantité | Prix |
|---|---|
| 1+ | 189,490 $ |
| 5+ | 177,650 $ |
| 10+ | 165,800 $ |
| 25+ | 152,970 $ |
| 50+ | 144,090 $ |
| 100+ | 136,200 $ |
Informations produit
Aperçu du produit
The XACA2013 is a single-pole single-throw (SPST) 1NO pendant Control Station with two pushbuttons and one emergency stop. This commercialized XACA series pistol grip yellow control station features polypropylene enclosure, mechanical interlocking, slow-break contact operation and rubber sleeve with stepped cable entry. This control station also features double insulated polypropylene casing, screw clamp connection and applicable for control of single speed hoist motor. It is designed for mechanical handling, this highly robust pendant control station complies with the safety requirements of IEC standards. This is not only simple and intuitive, but also very comfortable for the operator to use.
- Screw clamp terminals
- 1000000 cycles Mechanical durability
- ≤25MΩ Resistance across terminals
- Class II conforming to IEC 61140 protection against electric shock
- IP65 conforming to IEC 60529 protection rating
- IK08 conforming to EN 50102 protection rating
- TH Protective treatment
Applications
Industrial, Commercial
Spécifications techniques
Harmony XAC Series
3A
2
To Be Advised
Produits de remplacement pour XACA2013
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit