XB4BW34G5
Industrial Pushbutton Switch, Harmony XB4 Series, 22.5 mm, SPST-NO, SPST-NC, Momentary, Round

| Fabricant | SCHNEIDER ELECTRIC |
|---|---|
| Réf. Fabricant | XB4BW34G5Copie |
| Code Commande | 98M4759 |
| Gamme de produit | Harmony XB4 Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 234,360 $ |
| 5+ | 205,060 $ |
| 10+ | 169,900 $ |
| 25+ | 152,320 $ |
| 50+ | 140,610 $ |
| 100+ | 131,240 $ |
| 10000+ | 124,210 $ |
Informations produit
| Fabricant | SCHNEIDER ELECTRIC |
|---|---|
| Réf. Fabricant | XB4BW34G5Copie |
| Code Commande | 98M4759 |
| Gamme de produit | Harmony XB4 Series |
| Fiche technique | |
| Product Range | Harmony XB4 Series |
| Panel Cutout Diameter | 22.5mm |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Red |
| Contact Current Max | 10A |
| Contact Voltage AC Nom | 600V |
| Contact Current AC Max | 6A |
| Contact Voltage DC Nom | 600V |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 550mA |
| Contact Voltage VDC | 125V |
| IP Rating | IP66 |
| Switch Mounting | Panel Mount |
| Illumination Color | Red |
| Switch Terminals | Screw Clamp |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Aperçu du produit
The XB4BW34G5 is a single-pole double-throw (SPDT) Pushbutton Switch with 1NO + 1NC slow-break silver alloy (Ag/Ni) contacts and screw clamp terminals. This pushbutton switch features round signaling unit head, red flush spring return plain lens integral LED operator, chromium-plated metal bezel and Zamak fixing collar. This XB4 series pushbutton switch is suitable for use with the Harmony XB4 range product. It meets with the EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/ISO 13850, IEC 60364-5-53, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- Steady signaling
- 5000000 cycles Mechanical durability
- IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Spécifications techniques
| Product Range | Harmony XB4 Series |
|---|---|
| Contact Configuration | SPST-NO, SPST-NC |
| Pushbutton Actuator Style | Round |
| Contact Current Max | 10A |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 125V |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw Clamp |
| SVHC | No SVHC (15-Jan-2018) |
| Panel Cutout Diameter | 22.5mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Red |
| Contact Voltage AC Nom | 600V |
| Contact Voltage DC Nom | 600V |
| Contact Current DC Max | 550mA |
| IP Rating | IP66 |
| Illumination Color | Red |
| Panel Cutout (H x W) | - |
Produits de remplacement pour XB4BW34G5
2 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Y-Ex RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (15-Jan-2018) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |