
| Quantité | Prix |
|---|---|
| 100+ | 6,090 $ |
Informations produit
Aperçu du produit
The TS-701 series Circuit Breaker has a threaded neck for panel mounting. The overall dimensions are slightly bigger, but the available ratings are considerably higher (up to 40A). They are intended to provide protection against sustained overloads. All CBEs of the TS-line use a thermo-bimetal to simulate the thermal behaviour of the protected components, which could be conductors in wiring and transformers. The snap-action type of bimetal opens the contact when the temperature of the bimetal has reached a certain threshold level. The circuit will then remain open unless the reset (or ON-) button is permanently depressed. In this case the snap-action contact will momentarily reclose until the bimetal has reached its trip-temperature again and effects the automatic opening operation. This behaviour is termed cycling trip-free.
- Threaded neck type and snap-in type (plastic double spring) mounting style available
- Reliable design
Applications
Motor Drive & Control
Spécifications techniques
TS-701 Series
50V
Panel
7A
250V
No SVHC (19-Jan-2021)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
