Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 709,390 $ |
Informations produit
Aperçu du produit
The 770031 from SCS is a combo tester with stand and foot plate verifies the functionality of an operator’s wrist strap and footwear (footwear test requires foot plate). Combo tester determines if an operator’s wrist strap and footwear will function correctly. A rocker switch allows the operator to select a wrist strap or footwear test. A green light indicates that the wrist strap or footwear is passing. Red and yellow lights plus an audible alarm indicate when the wrist strap or footwear is failing. If failure occurs, the tester will also display if the grounding device’s resistance is too low or too high. The combo tester may also be used to test smocks or garments that feature a grounding mechanism for operators using a coiled cord connection.
- Wrist strap limits 750Kohm to 10Mohm, footwear limits 750Kohm to 100Mohm
- Test result LEDs and low battery LED
- Separate test circuits for wrist straps and foot grounders
- Rocker switch allows operator to quickly test all personal grounding devices
- Durable, stainless steel test button - long lasting, reduces wear and tear
- Powered by 9V battery or optional power adapter
- NIST calibrated with certificate included
- Operating temperature range from 0°C to 40°C
- Test accuracy of ±20%, 4VDC test voltage & 0.5lbs of weight
- 36" stand height, 18" x 12" x 1" foot plate & 8lbs weight
Applications
Test & Measurement
Contenu
770031 combo tester, Foot plate ground wire, 5inches, 9V battery, Foot plate, Pedestal, 3 button head screws, 1/4-20 x 3/4", Allen wrench, 5/32", Flat head screw, 8-32 x 5/8", Knurled nut, 8-32, Black cap, Poster, Certificate of calibration.
Spécifications techniques
Wrist Strap and Footwear Tester with Stand
No SVHC (08-Jul-2021)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit