2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Communications
                                                                                                Imprimer la page

                                                                                                103020002

                                                                                                Bee Socket Board, 3.3V, Arduino Board

                                                                                                SEEED STUDIO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEEED STUDIO 103020002
                                                                                                SEEED STUDIO 103020002
                                                                                                SEEED STUDIO 103020002
                                                                                                SEEED STUDIO 103020002
                                                                                                SEEED STUDIO 103020002
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant103020002
                                                                                                Code Commande47AK2444
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 20 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+8,430 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SEEED STUDIO
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant103020002
                                                                                                Code Commande47AK2444
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeBee Socket Board
                                                                                                For Use WithArduino Board
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Grove - Bee Socket is an adaptor of Xbee serials which can connect wireless modules with Arduino, such as WIFI Bee, RF Bee, Bluetooth Bee, etc. It is Arduino compatible and more effective to conduct peer-to-peer operations and mesh network runned by wireless modules. Regulator CJT1117 guarantees Xbee of stable 3.3 voltages. LEDs can reflect working modes of the Grove modules clearly. Grove-Bee Socket has similar functions to XBee Shield. Grove-Bee Socket and Arduino are connected by cables, and XBee Shield is a standard adapter that can plug to Arduino.

                                                                                                • Standard bee socket and grove interface
                                                                                                • On-board 3.3V regulator to power your XBee
                                                                                                • Level shifting circuit
                                                                                                • Reset button for Bee modules
                                                                                                • LEDs for bee operations

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Bee Socket Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino Board